
The CTVS06RF-25-35P-LC is a 128-position circular crimp connector with 128 contacts, designed for free hanging or cable mounting. It features a silver housing, electroless nickel shell finish, and composite shell material. The connector is shielded and resistant to various environments, with a temperature range of -65°C to 200°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not radiation hardened.
Sign in to ask questions about the Amphenol CTVS06RF-25-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVS06RF-25-35P-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-25-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.