This 46-contact male circular connector features a composite body with electroless nickel plating, copper alloy contacts with gold plating, and a cable mount package. It is compliant with RoHS regulations but does not meet Reach SVHC standards. The connector has a single unit quantity and is made by Amphenol.
Amphenol CTVS06RF-25-46P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS06RF-25-46P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.