
The CTVS06RF-25-46PA is a MIL-DTL-38999 Series III, Tri-Start TV connector with 46 gold-plated contacts and a shielded design. It is rated for operation between -65°C and 200°C and is available in a free hanging, cable mount configuration. This connector is RoHS compliant and features a crimp termination. The MIL-DTL-38999 Series III, Tri-Start TV connector is suitable for use in harsh environments and is resistant to various environmental conditions.
Amphenol CTVS06RF-25-46PA technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.