This circular connector features a crimp termination method and a straight body orientation. It has 99 contacts and supports a maximum operating temperature of 200°C. The connector is rated for 500VDC and can be mounted to a cable. It has a single port and a plug (PL) gender.
Amphenol CTVS06RF-25-7BB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 99 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 99 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.