The CTVS07RF-15-18BC is an 18-contact circular connector from Amphenol, featuring a SKT/RCP gender configuration and a maximum voltage rating of 850VDC or 600VAC. It is designed for use in applications where high voltage and temperature stability are required. The connector is constructed with a crimp termination method and is mounted using a jam nut. It has a straight body orientation and a single port. The operating temperature range is from -65°C to 200°C.
Amphenol CTVS07RF-15-18BC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.