The CTVS07RF-17-99PC is a 23-contact circular connector with a maximum voltage rating of 850VDC and a maximum current rating of 13A. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high level of reliability and durability is required, with an operating temperature range of -65°C to 200°C. The CTVS07RF-17-99PC is manufactured by Amphenol and is suitable for use in a variety of industries, including industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |