The CTVS07RF-19-28JB-LC is a 28-contact circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for mounting via a jam nut and has a maximum operating temperature range of -65°C to 200°C. The CTVS07RF-19-28JB-LC has a maximum voltage rating of 850VDC or 600VAC and a maximum current rating of 13/7.5 amps.
Amphenol CTVS07RF-19-28JB-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 28 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVS07RF-19-28JB-LC to view detailed technical specifications.
No datasheet is available for this part.