
This Amphenol CTVS07RF-19-35P-LC connector features 66 female contacts with gold plating, suitable for applications with operating temperatures ranging from -65°C to 200°C. The connector is designed for jam nut mounting and is available in bulk packaging. It is compliant with RoHS regulations and does not require radiation hardening. The connector's dimensions include a length of 31.9mm and a depth of 46.02mm, with a straight orientation.
Amphenol CTVS07RF-19-35P-LC technical specifications.
| Contact Plating | Gold |
| Depth | 46.02mm |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.