
This 100-position shielded circular connector features a composite body with electroless nickel shell finish and a copper alloy contact with gold plating. It is rated for operation from -65°C to 200°C and is compliant with RoHS regulations. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for use in environment-resistant applications.
Sign in to ask questions about the Amphenol CTVS07RF-23-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol CTVS07RF-23-35S-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS07RF-23-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
