This 56-contact circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 850VDC and 600VAC and is designed for use in high-voltage applications.
Amphenol CTVS07RF-25-4HB(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.