
This 6-position receptacle connector features a composite body with electroless nickel plating, and gold-plated copper alloy contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and has a crimp termination. It is designed for use in applications where a high-temperature, high-reliability connection is required.
Amphenol CTVS07RF-9-35P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.97mm |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.