9-position, 2-row D-Subminiature connector with male solder terminals and a straight, through-hole mount orientation. Features gold-plated bronze contacts for signal applications, a 5A current rating, and a 300V voltage rating. Operates across a wide temperature range of -55°C to 125°C. This receptacle offers a 2.84mm pitch and a black shell.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.84mm |
| Plating | Tin |
| Series | Delta D |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |