This D-Subminiature connector features a 9-position, 2-row configuration with a right-angle orientation and through-hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum supply voltage of 300V and has a current rating of 5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D09P33E6RL09LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.5mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | Delta D |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09P33E6RL09LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.