9-contact, female D-Subminiature connector with a 2.54mm pitch and right-angle orientation. Features solder terminals, a metal body and shell (steel), and bronze contacts plated with gold, tin, and matte finishes. Rated for 5A current and 300V AC, with a temperature range of -55°C to 125°C. This lead-free receptacle offers 200 mating cycles and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D09S13A4GV00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 9 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | Delta D |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 13.48mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S13A4GV00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.