9-position, 2-row D-Subminiature socket connector with right-angle, through-hole mounting. Features gold-plated bronze signal contacts and a 2.74mm pitch. Rated for 5A current and 300V, operating between -55°C and 125°C. Tin-plated shell and solder termination.
Amphenol D09S13A4PL00LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.82mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Series | Delta D |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 13.48mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S13A4PL00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.