The D09S23A4GX00LF is a D-Subminiature I/O connector with a right angle orientation, featuring one port and two rows. It has a maximum operating temperature of 125°C and can withstand a maximum supply voltage of 300V. The connector is constructed with bronze contacts plated with tin and gold, and is terminated with solder. It measures 30.81mm in length and 20.82mm in depth.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Depth | 20.82mm |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
