
Right-angle, female D-subminiature connector featuring 9 signal contacts with gold (GXT) plated bronze contacts. This through-hole mounted component offers a 2.74mm pitch and 5A current rating, suitable for operation between -55°C and 125°C. It supports a maximum supply voltage of 300V AC and terminates via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D09S23B6GV00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.82mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.84mm |
| Radiation Hardening | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S23B6GV00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
