9-position, 2-row D-Subminiature socket connector with straight, through-hole mounting and solder termination. Features a 2.74mm pitch, 5A current rating, and 300V voltage rating. Operating temperature range from -55°C to 125°C. Gold, Tin, and Matte contact plating options available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D09S24A4PA00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | Delta D |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S24A4PA00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.