This D-Subminiature connector features a 9-position, 2-row configuration with a maximum operating temperature range of -55°C to 125°C. It has a current rating of 5A and a maximum supply voltage of 300V AC. The connector is designed for through-hole mounting and has a gold, tin, matte contact plating. It is suitable for use in high-reliability applications.
Amphenol D09S24B4GV00LF technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.