9-position female D-Subminiature connector with a 2.84mm pitch, featuring solder cup terminals and a right-angle, through-hole mount. This connector offers a 5A current rating and a maximum operating voltage of 300V, with a temperature range of -55°C to 125°C. Constructed with a metal body and housing, it utilizes copper alloy contacts with gold, tin, and matte plating for reliable signal transmission. The connector is UL94 V-0 flammability rated and lead-free.
Amphenol D09S33E4GX00LF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.84mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S33E4GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
