
This D-Subminiature connector features a 9-position, 2-row design with a single port, supporting up to 300V and 5A. It has a straight orientation and a pitch of 2.74mm. The connector is designed for through-hole mounting and is plated with gold for reliable signal contacts. It operates within a temperature range of -55°C to 125°C.
Amphenol D09S54A4GX00LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S54A4GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.