This D-Subminiature connector features a 9-position, right-angle design with 2 rows and 1 port. It has a current rating of 5A and a voltage rating of 300V. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The contacts are plated with gold and tin, and the connector is packaged in a tray.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.82mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |