
This D-Subminiature connector features a female 9-position, 2-row design with a current rating of 5A and a voltage rating of 300V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a gold, tin, matte contact plating and a press-fit termination. It is designed for through-hole mounting and has a length of 30.81mm and a depth of 12.55mm.
Amphenol D09S90C6PA00LF technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D09S90C6PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.