This D-Subminiature connector features 15 SKT contacts with a terminal pitch of 1.37mm and a right-angle body orientation. It has a maximum operating temperature range of -55°C to 125°C and is designed for through-hole mounting. The connector has a maximum voltage rating of 300VAC and a maximum current rating of 5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |