
This Delta D 15-pin D-subminiature connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 5A and a voltage rating of 300V. The connector is designed for through-hole mounting and has a pitch of 2.74mm. It is available from Amphenol under the part number D15P91C6PX00LF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D15P91C6PX00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15P91C6PX00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.