This D-Subminiature connector features a gold-plated contact and a straight orientation. It has a depth of 12.55mm and a length of 39.14mm, making it suitable for various applications. The connector is designed for through-hole mounting and has a termination of solder. It is available from Amphenol under part number D15S14A6GV00LF.
Sign in to ask questions about the Amphenol D15S14A6GV00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D15S14A6GV00LF technical specifications.
| Contact Plating | Gold |
| Depth | 12.55mm |
| Length | 39.14mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D15S14A6GV00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.