25-position, 2-row male D-Subminiature connector with a 2.76mm pitch and right-angle, through-hole mounting. Features brass contacts with gold, tin, and matte plating, rated for 5A current and 300V AC. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating. Solder termination and a black housing complete this lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D25P13A4GX00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | Delta D |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 13.48mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D25P13A4GX00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
