
Standard D-Subminiature connector with 25 male signal contacts on a 2.76mm pitch. Features a straight, through-hole mounting orientation with a solder termination. Offers a 5A current rating and a maximum operating voltage of 300V. The metal body and shell are tin-plated, with black housing and gold/tin plated bronze and brass contacts. Rated UL94 V-0 for flammability and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Amphenol D25P24A4GV00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D25P24A4GV00LF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Manufacturer Series | D25P24A4GV00 |
| Material | Steel |
| Mating Cycles | 300 |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 11.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D25P24A4GV00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
