
This D-Subminiature connector features a female signal contact with gold, tin, and matte plating, and is rated for 300V and 125°C. It has a length of 53.03mm and a depth of 12.53mm, and is designed for through-hole mounting. The connector has 25 positions and 2 rows, with a packaging quantity of 435 pieces per reel.
Amphenol D25P24A6RV12LF technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 12.53mm |
| Gender | Female |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 435 |
| Packaging | Tape and Reel |
| Series | Delta D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D25P24A6RV12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.