
25-position, 2-row male D-Subminiature connector with right-angle, through-hole mounting. Features a 2.76mm pitch and solder termination with gold and tin plating for signal contacts. Rated for 5A current and 300V AC, operating from -55°C to 125°C. Shell size B, black color, and a single port design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D25P33E6GX00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.5mm |
| Gender | Male |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Metal |
| Series | Delta D |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D25P33E6GX00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.