
25-position female D-Subminiature connector with a 2.76mm pitch and right-angle orientation. Features solder termination, copper alloy contacts with gold/tin/matte plating, and a metal body/shell. Rated for 5A current and 300V AC/DC, with a UL94 V-0 flammability rating and 200 mating cycles. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Amphenol D25S13A4GL00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D25S13A4GL00LF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 13.48mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D25S13A4GL00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.