
25-position, 2-row female D-Subminiature connector with right-angle mounting and press-fit termination. Features gold-plated bronze signal contacts, a 5A current rating, and a 300V voltage rating. Operating temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating. Black housing and shell size B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D25S80C6GX00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D25S80C6GX00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.