37-position, 2-row D-Subminiature connector with right-angle orientation and through-hole mounting. Features gold, tin, and matte contact plating for signal contacts, a 5A current rating, and a 300V voltage rating. Operates within a temperature range of -55°C to 125°C. Dimensions include a 69.32mm length, 13.48mm width, and 20.35mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D37P13A4GV00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D37P13A4GV00LF technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.35mm |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Series | Delta D |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 13.48mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D37P13A4GV00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.