This 37-position D-subminiature connector features a contact material of bronze with gold plating and a signal contact type. It has a current rating of 5A and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The connector is rated for a maximum supply voltage of 300V and is available in a through-hole package type.
Sign in to ask questions about the Amphenol D37P90C6PX00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D37P90C6PX00 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D37P90C6PX00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.