Amphenol D37S13A6GV00LF technical specifications.
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D37S13A6GV00LF to view detailed technical specifications.
No datasheet is available for this part.