The Delta D series is a professional D-Subminiature connector meeting DIN 41652 standards. This specific part is a 37-position female socket with straight body orientation for through-hole PCB mounting. It features a tinned shell with dimples for grounding continuity, gold over nickel contact plating, and is rated for 200 mating cycles. It includes a locking latch for PCB retention and 4-40 UNC jack posts for secure coupling.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 37 |
| Pitch | 2.76mm |
| Current Rating | 5A |
| Voltage Rating | 300V AC |
| Contact Resistance | ≤ 10mΩ |
| Operating Temperature Range | -55 to +125°C |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold over Nickel |
| Housing Material | Thermoplastic PBT (UL94V-0) |
| Mounting Angle | Straight |
| Shell Plating | Tin |
| RoHS | Compliant |
| Ul | Recognized |