
37-position, 2-row D-Subminiature connector with a straight, female socket configuration. Features a steel shell size C body and M3 insert, with gold, tin, or matte contact plating for signal contacts. Rated for 5A current and 300V, operating between -55°C and 125°C. Through-hole mounting with solder termination and a 2.76mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D37S24A6RL09LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 69.32mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| Series | Delta D |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D37S24A6RL09LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.