This 37-position D-subminiature connector features a maximum operating temperature range of -55°C to 125°C and a maximum supply voltage of 300V AC. It has a current rating of 5A and is designed for through-hole mounting. The connector is available in a tray packaging and has a pitch of 2.76mm. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol D37S90C6PA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D37S90C6PA00 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Delta D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D37S90C6PA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.