General purpose circular connector, MIL-DTL-38999 Series III, featuring 6 positions with a straight orientation. This wall-mount receptacle offers a 5A current rating and operates within a temperature range of -65°C to 200°C. Constructed with an aluminum shell and body, both plated with electroless nickel, it utilizes copper alloy contacts with gold plating for reliable termination via crimp.
Amphenol D38999/20FA35BN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 24.1mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FA35BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.