General purpose circular MIL-SPEC connector, receptacle gender, with 6 female contacts made of gold-plated copper alloy. This straight, wall-mount socket features a size 9 aluminum shell with electroless nickel plating and a 5A current rating. Operating across a wide temperature range of -65°C to 200°C, it supports a 550V voltage rating and uses crimp termination for 22AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20FA35SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 24.1mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FA35SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
