This Amphenol connector features 13 positions, copper alloy contacts with gold plating, and a maximum operating temperature of 200°C. It is designed for panel or flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is rated for environment-resistant applications and is available in bulk packaging.
Amphenol D38999/20FB35PN-UWSB1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.