General purpose, environment-resistant circular MIL-DTL-38999 Series III wall mount receptacle featuring 22 female crimp contacts made of gold-plated copper alloy. This shielded connector boasts an aluminum shell with electroless nickel plating, a silver housing color, and a straight orientation. Operating within a temperature range of -65°C to 200°C, it offers a 5A current rating and a panel mount flange design.
Amphenol D38999/20FC35SA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 28.9mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FC35SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.