
This aluminium receptacle features 4 gold-plated copper contacts and a tri-start TV series III design. It is rated for panel mount and is part of the MIL-DTL-38999 series. The component is resistant to various environments and is not Reach SVHC compliant. It is available in bulk packaging and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol D38999/20FC4SN-USSB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20FC4SN-USSB2 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FC4SN-USSB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
