General purpose circular MIL-SPEC connector, 8 position receptacle with crimp termination. Features an 8-pin configuration, aluminum shell with electroless nickel plating, and copper alloy contacts with gold plating. Rated for 7.5A current and 850V voltage, operating between -65°C and 200°C. This shielded, environment-resistant connector is designed for panel mounting and adheres to MIL-DTL-38999 Series III standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20FC8SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FC8SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.