MIL-DTL-38999 Series III circular connector, receptacle gender, with 10 male crimp contacts. Features a durable aluminum alloy shell with electroless nickel plating, offering environmental resistance and shielding. Contacts are copper alloy with gold plating, rated for 7.5A and operating temperatures from -65°C to 200°C. This straight, shielded connector is designed for crimp termination and is RoHS compliant.
Sign in to ask questions about the Amphenol D38999/20FC98PA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20FC98PA-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 28.9mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FC98PA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.