
General purpose, wall mount circular connector featuring MIL-DTL-38999 Series III Tri-Start™ TV design. This shielded, environment-resistant receptacle offers 10 male crimp contacts made from gold-plated copper alloy, rated for 7.5A and 850V. Constructed with an aluminum shell and electroless nickel plating, it operates across a wide temperature range of -65°C to 200°C, accommodating 20AWG wire.
Sign in to ask questions about the Amphenol D38999/20FC98PB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20FC98PB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FC98PB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
