This Amphenol connector features 18 circular crimp contacts, a silver housing, and an electroless nickel shell. It is rated for operation in temperatures ranging from -65°C to 200°C and is resistant to various environments. The connector is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol D38999/20FD18BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20FD18BD technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FD18BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.