This 37-position shielded circular connector features gold contacts and a maximum operating temperature of 200°C. It is designed for panel or flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is RoHS compliant and has a shell made of aluminum with an electroless nickel finish. It is suitable for use in environments resistant to various conditions.
Checking distributor stock and pricing after the page loads.
Amphenol D38999/20FD35HB technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.