Environmentally resistant, shielded circular connector featuring 37 contacts with gold-plated, crimp-style terminals. This receptacle offers a straight orientation and is constructed with an aluminum alloy shell finished in electroless nickel. Designed for panel mounting with flanges, it operates across a temperature range of -65°C to 200°C.
Amphenol D38999/20FD35PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 31.3mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FD35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.