
This 23-position receptacle connector features an aluminium body with copper contacts plated with gold. It is designed for panel and flange mounting and is rated for operation between -65°C and 200°C. The connector is compliant with the Military series, specifically the MIL-DTL-38999 Series III, Tri-Start TV standard. It is available in bulk packaging and is resistant to environmental factors.
Sign in to ask questions about the Amphenol D38999/20FE99SN-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20FE99SN-CG technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FE99SN-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.